Multitex EDW Blue Polyester Cloths for General Cleaning, Food and Industrial Applications, Dry Use, Roll of 425 Per
- RS Stock No.:
- 219-8007
- Mfr. Part No.:
- EDW 54 B NEEDLER
- Manufacturer:
- Multitex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 219-8007
- Mfr. Part No.:
- EDW 54 B NEEDLER
- Manufacturer:
- Multitex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multitex | |
| Product Type | Cloths | |
| Cloth Material | Polyester | |
| Application | General Cleaning, Food and Industrial Applications | |
| Colour | Blue | |
| Trade Name | EDW | |
| Package Type | Roll | |
| Quantity Per Package | 425Per Pack | |
| Wiper Size | 250 x 230 mm | |
| Wet/Dry | Dry | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Multitex | ||
Product Type Cloths | ||
Cloth Material Polyester | ||
Application General Cleaning, Food and Industrial Applications | ||
Colour Blue | ||
Trade Name EDW | ||
Package Type Roll | ||
Quantity Per Package 425Per Pack | ||
Wiper Size 250 x 230 mm | ||
Wet/Dry Dry | ||
Repeat/Single Use Single Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Multitex General-Purpose Cleaning Cloths, Blue, 425 Wipes - EDW 54 B NEEDLER
Keep your work area clean with these general-purpose cloths from Multitex. They're suitable for use on both wet and dry surfaces and for jobs such as clearing grease, wiping furniture or dusting your electronic equipment. This makes these cloths a versatile choice for use in domestic and commercial environments. The product features good absorption qualities, so can effectively clean larger spills. Its textured surface allows you to pick up dirt more easily for enhanced hygiene. As the cloth is blue in colour, it's easy to spot, which makes it suitable for use in hygienic areas.
Features & Benefits
• High tensile strength of 13.4kg/50mm means it won't tear easily
• Supplied in a large roll of 425 cloths to ensure an ample supply
• Large cloth size of 25 (length) x 23cm (width) to clean large areas
Applications
• Restaurants
• Schools and hospitals
• Workshops and factories
What's this cloth made of?
This cloth is made of polyester for durability and resistance to moisture.
Do I need a dispenser for this cloth roll?
There's no need to use a dispenser as the cloths are supplied on a centre-feed roll. This means you can place it on a flat surface and simply reach inside to pull a cloth out of the centre of the roll.
Related links
- Harrison Wipes Hygiene HD Blue Polyester Cloths for General Cleaning Dry Use
- Wiper Supply Services Ltd Centre Feed Roll Cloths Blue Polyester Cloths for Cleaning Hands Box of 2520 Per
- Tork Centre Feed Roll Cloths Blue Polyester Cloths for Cleaning Hands Box of 2520 Per Pack Single
- WYPALL X60 General Clean Cloths 8380 Blue Wipe for Medium Duty Cleaning Roll Repeat Use
- EcoTech Ecotex Blue Cloths for Industrial Cleaning Roll of 6 x 25 Per Pack, 40 x 36 cm
- Harrison Wipes Heavy Weight Cloths 75gsm Red Polyester Cloths for Degreasing Dry Use
- Harrison Wipes Heavy Weight Cloths 75gsm White Polyester Cloths for Cleaning Dry Use
- Harrison Wipes Heavy Weight Cloths 75gsm Yellow Polyester Cloths for Cleaning Dry Use
