RND Blue Cellulose Cloths for Cleaning, Pack, 300 x350mm
- RS Stock No.:
- 491-051
- Mfr. Part No.:
- RND 605-00182
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-051
- Mfr. Part No.:
- RND 605-00182
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Cloth Material | Cellulose | |
| Application | Cleaning | |
| Colour | Blue | |
| Package Type | Pack | |
| Wiper Size | 300 x350mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Cloth Material Cellulose | ||
Application Cleaning | ||
Colour Blue | ||
Package Type Pack | ||
Wiper Size 300 x350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND Multifunctional wiping cloth is designed to meet the diverse cleaning needs across various industries. Its exceptional performance makes it suitable for an array of tasks, from catching spills to cleaning work surfaces and machinery. Crafted from a blend of wood pulp and PET, this cloth boasts impressive durability and absorbency, ensuring optimal cleanliness and hygiene in professional settings. Whether it's a bustling kitchen or a workshop, this cloth provides reliable performance, effortlessly picking up food and dirt, while maintaining a lightweight and flexible design.
Exceptional dirt pick-up capabilities enhance cleaning efficiency
Ideal for both industrial and domestic applications
Lightweight design for easy handling and manoeuvrability
Sustains its performance even under rigorous cleaning tasks
Environmentally friendly materials offer peace of mind during use
Resilient construction allows for repeated use without compromising quality
Ideal for both industrial and domestic applications
Lightweight design for easy handling and manoeuvrability
Sustains its performance even under rigorous cleaning tasks
Environmentally friendly materials offer peace of mind during use
Resilient construction allows for repeated use without compromising quality
Related links
- RND White Cellulose Cloths for Cleaning 300 x 300mm
- RND Polyester/Cellulose Wipes Dry Cleaning, 228.6 x 228.6 mm 100 Per Pack
- WYPALL 2in1 Midi Roll Cellulose Cloths for Cleaning 31 cm, Repeat Use
- WYPALL WypAll 8395 Microfibres Blue Microfibre Cloths for Industrial Cleaning Box of 6 Per Pack
- Spontex Spontex Blue Cloths for Cleaning Bag of 5 Per Pack Repeat Use
- RS PRO RS PRO Blue Cloths for Light Duty Cleaning Box of 50 Per Pack Repeat Use
- RND Borosilicate Glass 300 ml Beaker
- RND Heatsink UPS 0.24 °C/W 40 mm 400 mm 400 mm