Orium Black Radio Controlled Digital Clock Desktop, Wall
- RS Stock No.:
- 280-5536
- Mfr. Part No.:
- 11524
- Manufacturer:
- Orium
Subtotal (1 unit)*
PHP4,990.43
(exc. VAT)
PHP5,589.28
(inc. VAT)
Add 1 unit to get free delivery
In Stock
- 35 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from February 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,990.43 |
*price indicative
- RS Stock No.:
- 280-5536
- Mfr. Part No.:
- 11524
- Manufacturer:
- Orium
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orium | |
| Product Type | Clock | |
| Digital/Analogue | Digital | |
| Radio Controlled | Yes | |
| Waterproof | Yes | |
| Mount Type | Desktop, Wall | |
| Power Source | USB | |
| Batteries Included | No | |
| Material | ABS | |
| Case Material | ABS | |
| Standards/Approvals | CE, RoHS | |
| Depth | 3cm | |
| Weight | 510g | |
| Battery Quantity | 1 | |
| Built-in Thermometer | Yes | |
| Colour | Black | |
| Width | 39 cm | |
| Height | 13cm | |
| Select all | ||
|---|---|---|
Brand Orium | ||
Product Type Clock | ||
Digital/Analogue Digital | ||
Radio Controlled Yes | ||
Waterproof Yes | ||
Mount Type Desktop, Wall | ||
Power Source USB | ||
Batteries Included No | ||
Material ABS | ||
Case Material ABS | ||
Standards/Approvals CE, RoHS | ||
Depth 3cm | ||
Weight 510g | ||
Battery Quantity 1 | ||
Built-in Thermometer Yes | ||
Colour Black | ||
Width 39 cm | ||
Height 13cm | ||
- COO (Country of Origin):
- CN
Timer Meeting Digital Clock
Digital clock
- Large LED display
- Calendar information (day, date and month)
- Timer function to organise and optimise meetings
- Remote control for easy settings
