ADF4153BRUZ, PLL Frequency Synthesizer 1 3.3 V 16-Pin CP 20
- RS Stock No.:
- 412-715
- Mfr. Part No.:
- ADF4153BRUZ
- Manufacturer:
- Analog Devices
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 412-715
- Mfr. Part No.:
- ADF4153BRUZ
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | CP 20 | |
| Maximum Supply Current | 24 mA | |
| Pin Count | 16 | |
| Maximum Input Frequency | 4000MHz | |
| Dimensions | 5 x 4.4 x 1.05mm | |
| Height | 1.05mm | |
| Length | 5mm | |
| Maximum Operating Supply Voltage | 3.3 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.4mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type CP 20 | ||
Maximum Supply Current 24 mA | ||
Pin Count 16 | ||
Maximum Input Frequency 4000MHz | ||
Dimensions 5 x 4.4 x 1.05mm | ||
Height 1.05mm | ||
Length 5mm | ||
Maximum Operating Supply Voltage 3.3 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
Width 4.4mm | ||
PLL Frequency Synthesizer, Analog Devices
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Frequency Synthesizers
