- RS Stock No.:
- 787-6879
- Mfr. Part No.:
- NB2305AI1DR2G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 787-6879
- Mfr. Part No.:
- NB2305AI1DR2G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Clock Buffers, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Number of Elements per Chip | 1 |
Maximum Supply Current | 50 mA |
Maximum Input Frequency | 133MHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Frequency | 133.3MHz |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Frequency | 15MHz |