- RS Stock No.:
- 202-9449
- Mfr. Part No.:
- CLR-50-50-R-P-A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP47,522.47
(exc. VAT)
PHP53,225.17
(inc. VAT)
Units | Per Unit |
1 + | PHP47,522.47 |
- RS Stock No.:
- 202-9449
- Mfr. Part No.:
- CLR-50-50-R-P-A
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Festo Clamping Actuator, 10 Bar Maximum Pressure, 50mm Bore Size - CLR-50-50-R-P-A
To precisely handle materials, use this clamping actuator from Festo. It works in any position, making it suitable for robotic arms. For versatility, a double-acting mechanism means you can control linear movements both forwards and backwards or up and down. With a clamping force between 271 and 716N, the unit dependably holds its position. It also features a swivel motion for turning rotating arms and similar devices 90° to the right. The actuator's position is detectable with a proximity sensor to give you maximum control.
Features & Benefits
Maximum operating pressure of 10 bar for use in high-power systems
Suitable for through-hole and internal mounting for installation flexibility
Wide operating temperature range between -10°C and +80°C for use in demanding environments
Suitable for through-hole and internal mounting for installation flexibility
Wide operating temperature range between -10°C and +80°C for use in demanding environments
Applications
Materials handling
Robotics systems
Food and beverage processing equipment
Agricultural machinery
Robotics systems
Food and beverage processing equipment
Agricultural machinery
Is this clamping actuator durable?
As it features anodised aluminium housing, this device is resistant to corrosion and wear. The piston is made from high alloy steel, so it's tough and the seals are made from nitrile rubber to withstand compression and contact with oils.
Specifications
Attribute | Value |
---|---|
Clamp Stroke | 50mm |
Bore | 50mm |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | CLR-50-50-R-P-A |
Rotary Angle | 90° |
Absolute Maximum Pressure | 10bar |