- RS Stock No.:
- 123-1009
- Manufacturer:
- ISO-TECH
8 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Kit
PHP18,043.25
(exc. VAT)
PHP20,208.44
(inc. VAT)
Kit(s) | Per Kit |
1 + | PHP18,043.25 |
- RS Stock No.:
- 123-1009
- Manufacturer:
- ISO-TECH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
IPM 245 Clampmeter, Current Clamp Adapter & Insulation Tester
Save money when you buy the IPM245 Clamp Meter, ICA18T Current Clamp Adapter and RS Pro DT-5500 Electrical Insulation Tester.
IPM 245F Power Clampmeter 600A AC-DC with high performance.
10000 Count digital display
Active backlit, large-scale display
VoltSense (None Contact Voltage)
Analogue bar graph
True RMS reading on AC and AC+DC mode
Torch lightening when clamping
Auto AC-DC 1000 Amps capability and selection
AC Current via Flexible Current Probe
Auto AC-DC 1000 V capability and selection
Auto Ohms/Continuity/Diode selection
100K Ω resistance capability
Continuity Beeper
Frequency Counter
Power and power factor measurement
Total harmonics distortion and harmonics 1 to 25
Capacitance capability
°C / °F Temperature Function
Inrush Current
DCA Auto-Zeroing Key
Peak Hold
MIN/MAX HOLD
Smart Data Hold
Phase rotation indication
Low pass Filter
Auto Power Off
Standards: IEC 61010-1: CAT IV 600 V, CAT III 1000 V
Active backlit, large-scale display
VoltSense (None Contact Voltage)
Analogue bar graph
True RMS reading on AC and AC+DC mode
Torch lightening when clamping
Auto AC-DC 1000 Amps capability and selection
AC Current via Flexible Current Probe
Auto AC-DC 1000 V capability and selection
Auto Ohms/Continuity/Diode selection
100K Ω resistance capability
Continuity Beeper
Frequency Counter
Power and power factor measurement
Total harmonics distortion and harmonics 1 to 25
Capacitance capability
°C / °F Temperature Function
Inrush Current
DCA Auto-Zeroing Key
Peak Hold
MIN/MAX HOLD
Smart Data Hold
Phase rotation indication
Low pass Filter
Auto Power Off
Standards: IEC 61010-1: CAT IV 600 V, CAT III 1000 V
ICA18T Current Clamp Adapter
3000 A AC current measurement
Slide switch to change range
Voltage output to universal voltage meters
18" head cable length
7.5 mm coil diameter for tight space measurement
2 m Extension cable
Low Battery LED indicator
Ergonomically designed one hand operation
Standards: IEC 61010-1: CAT IV 600 V, CAT III 1000 V
Slide switch to change range
Voltage output to universal voltage meters
18" head cable length
7.5 mm coil diameter for tight space measurement
2 m Extension cable
Low Battery LED indicator
Ergonomically designed one hand operation
Standards: IEC 61010-1: CAT IV 600 V, CAT III 1000 V
RS-5500 is a great value insulation and continuity tester complying with IEC10101, CAT III for measurements performed in building installations.
Large dual display with backlight
Triple insulation voltage test ranges: 200MΩ/250 V, 200MΩ/500 V & 2000MΩ/1000V
Test Lock function for easy repeat measurement operation
200KΩ Resistance measurement range
200 mA short current continuity range
Display Hold
Test-hold function for easy operation
Over range Indication
Low battery Indication
CAT III 1000 V
1 mA test current for MΩ range at rated voltage
Double-moulded plastic housing
Dimensions 200 x 92 x 50 mm
Weight approximately 700 g
Supplied with Test leads, AA 1.5 V batteries (x6), plastic carrying case, user manual
Triple insulation voltage test ranges: 200MΩ/250 V, 200MΩ/500 V & 2000MΩ/1000V
Test Lock function for easy repeat measurement operation
200KΩ Resistance measurement range
200 mA short current continuity range
Display Hold
Test-hold function for easy operation
Over range Indication
Low battery Indication
CAT III 1000 V
1 mA test current for MΩ range at rated voltage
Double-moulded plastic housing
Dimensions 200 x 92 x 50 mm
Weight approximately 700 g
Supplied with Test leads, AA 1.5 V batteries (x6), plastic carrying case, user manual
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 999.9A ac |
Absolute Maximum DC Current Measurement | 999.9A dc |
Absolute Maximum AC Voltage Measurement | 999.9V ac |
Absolute Maximum DC Voltage Measurement | 999.9V dc |
Absolute Maximum Resistance Measurement | 99.99kΩ |
Model Number | IPM245F |
Best DC Current Accuracy | ±1.5% + 5 Digits |
Clamp Meter Type | AC/DC Clamp Meter |
Best AC Current Accuracy | ±1.5% + 5 Digits |
Best AC Voltage Accuracy | ±1% + 5 Digits |
Best DC Voltage Accuracy | ±0.7% + 2 Digits |
Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature |
Jaw Capacity Busbars | 62 x 12mm |
True RMS | Yes |
Best Temperature Measurement Accuracy | ±1% + 1 °C |
Safety Category | CAT III 1000 V, CAT IV 600 V |
Best Resistance Measurement Accuracy | ±1% + 5 Digits |
Display Type | Backlight |
Dimensions | 87.5 x 50.5 x 257mm |
Length | 87.5mm |
Width | 50.5mm |
Non-Contact Voltage Detector | Yes |
Power Source | Battery |
Absolute Maximum Temperature Measurement | +1000°C |
Battery Type | 9V Alkaline |
Safety Category Voltage | 600 V, 1000 V |
Safety Category Level | CAT III, CAT IV |
Weight | 470 (with Battery)g |
Battery Life | 50 (Backlight Off) h |
Maximum Conductor Size | 42mm |
Height | 257mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |