Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Integrated Sleeve Frame

Unavailable
RS will no longer stock this product.
Bag the Deal of the Season
RS Stock No.:
556-813
Mfr. Part No.:
1607488
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Contact Insert

Insert Type

Contact

Shell Size

2.5 mm

Number of Contacts

6

For Use With

Integrated Sleeve Frame

Material

Polyamide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

VDE 0100/1.97 § 411.1.3.2, cUL, DIN EN 60 204/11.98 § 14.1.3, E118976, EU REACH, DIN EN ISO 13732-1:2008-12, UL, EU RoHS, CHINA RoHS

Series

VC-M

COO (Country of Origin):
PL
The Phoenix Contact Contact insert expertly designed to enhance connectivity in various industrial applications. With its integrated sleeve frame and a single free module slot, this product exemplifies both versatility and efficiency. The product supports a robust electrical performance, rated for voltages up to 690 V and currents of 70 A, ensuring dependable operation for demanding applications. The inclusion of safety features such as warnings against connecting under load tackles potential hazards, making it an essential component for qualified personnel in electrical engineering contexts. Its user friendly design allows for straightforward installation and maintenance, thereby supporting sustained operational excellence in your systems.

Safety warnings are clearly indicated to prevent improper use

User friendly installation promotes ease of use and efficiency

Constructed with high quality materials for longevity and durability

Offers a minimal insertion/withdrawal cycle rating for enhanced mechanical performance

Flammability rating according to UL 94 assures safety standards are met

Related links