Amphenol Industrial Male Crimp Crimp Contact, Wire Size 16 → 14 awg
- RS Stock No.:
- 241-0994
- Distrelec Article No.:
- 303-98-171
- Mfr. Part No.:
- VN0102000241
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Price Each (In a Bag of 100)**
PHP18.798
(exc. VAT)
PHP21.054
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Bag** |
---|---|---|
100 - 200 | PHP18.798 | PHP1,879.80 |
300 - 400 | PHP18.188 | PHP1,818.80 |
500 + | PHP17.653 | PHP1,765.30 |
**price indicative
- RS Stock No.:
- 241-0994
- Distrelec Article No.:
- 303-98-171
- Mfr. Part No.:
- VN0102000241
- Manufacturer:
- Amphenol Industrial
Related links
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors