- RS Stock No.:
- 188-6818
- Mfr. Part No.:
- 1621577
- Manufacturer:
- Phoenix Contact
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 50)
PHP228.60
(exc. VAT)
PHP256.03
(inc. VAT)
Units | Per Unit | Per Pack* |
50 - 450 | PHP228.60 | PHP11,430.00 |
500 - 2450 | PHP223.811 | PHP11,190.55 |
2500 - 4950 | PHP210.87 | PHP10,543.50 |
5000 + | PHP205.74 | PHP10,287.00 |
*price indicative |
- RS Stock No.:
- 188-6818
- Mfr. Part No.:
- 1621577
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact M23 Crimp Contacts
The SF range of circular connector contacts from Phoenix contact are designed to be used with the M23 circular connectors. The connector contact is the component within a connector that carries the electrical signal across a connection.
Features and Benefits
• Male and Female available
• Crimp range of 0.8mm to 2mm
• Low contact resistance
• High tensile strength of connection
• Crimp termination method
• Temperature and vibration resistant assembly
• Crimp range of 0.8mm to 2mm
• Low contact resistance
• High tensile strength of connection
• Crimp termination method
• Temperature and vibration resistant assembly
Phoenix Contact Female Crimp Circular Connector Contact, 2mm Contact Size, 1.5 to 2.5mm² Wire Size - SF-20KS022 - 1621577
Use this circular connector contact from Phoenix Contact to carry electrical signals through a connection. It measures 2mm in diameter and fits standard wire sizes of 1.5 to 2.5mm². To ensure the contact performs efficiently, it's nickel-plated with a gold coating that delivers reliable conduction and low resistance. The turned, closed-barrel design increases the cross-sectional surface area that's in contact with the attached component, maximising the transfer of the electrical current.
To use this contact, you can simply attach it to a cable with a compatible crimping tool, cutting out the need for soldering. The resulting crimped connection will be air-tight, resilient and long-lasting, even when working in high temperatures and with vibrating industrial equipment.
To use this contact, you can simply attach it to a cable with a compatible crimping tool, cutting out the need for soldering. The resulting crimped connection will be air-tight, resilient and long-lasting, even when working in high temperatures and with vibrating industrial equipment.
Versatile option with a wide crimp range of 0.8 to 2mm²
Crimp connection has high tensile strength so is reliable in demanding applications
Circular connector contact length of 21.3mm adds minimal bulk to compact setups
Comes in a pack of 50 units for use on multiple connections
Crimp connection has high tensile strength so is reliable in demanding applications
Circular connector contact length of 21.3mm adds minimal bulk to compact setups
Comes in a pack of 50 units for use on multiple connections
Specifications
Attribute | Value |
---|---|
Gender | Female |
Contact Size | 2mm |
Wire Size | 1.5 → 2.5 mm² |
Termination Method | Crimp |
Series | SF |
Contact Type | Turned |
Length | 21.3mm |
Contact Plating | Nickel Plated |
Contact Material | CuZn |