- RS Stock No.:
- 709-3557
- Mfr. Part No.:
- TM238UD-155
- Manufacturer:
- Toughcon
Discontinued product
- RS Stock No.:
- 709-3557
- Mfr. Part No.:
- TM238UD-155
- Manufacturer:
- Toughcon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Backshell With Cable Gland
Highly durable Backshells with fitted cable screw attachments for a wide range of cable requirements. Various lengths are available to suit the needs of your application. All models are highly reliable and excellent quality.
Features & Benefits
Material: Nickel plated brass
Contact holder insert depends on the version
Toughcon Circular Connectors (Metal)
Toughcon circular connectors are used in many industrial applications. With a range of matching plugs, receptacles and accessories, the Toughcon system is suitable for flexible configuration and can be used for a wide range of requirements within an application. With the TM series, only the contact holder is made of glass-fibre reinforced plastic, the shell is made of sturdy zinc die-cast. The connector can also be keyed by turning the contact holder in the shell. This allows several Toughcon circular connectors to be used in one application without cables being inserted into the wrong receptacles.For a comprehensive cross reference of component parts please see the selection table on our website
Specifications
Attribute | Value |
---|---|
Length | 40mm |