- RS Stock No.:
- 510-8373
- Mfr. Part No.:
- 91SH1-11-05-1-ZB
- Manufacturer:
- Polamco
Discontinued product
- RS Stock No.:
- 510-8373
- Mfr. Part No.:
- 91SH1-11-05-1-ZB
- Manufacturer:
- Polamco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
91 Series Spin Coupling Backshells, Polamco
Dual purpose spin coupling backshells may be used in conjunction with heatshrink boots or spring clips (for example, stock no. 241-1519) to terminate braided cable jacketing. The threaded coupling end rotates separately from the body so that cable is not twisted upon removal of backshell from the connector body. The mating interface of these backshells features anti-rotation teeth and a sealing 'O' ring.
Note
Series 1 fits all 62GB, AB05 and MIL-C-26482(US) solder connectors,Series 2 fits the commercial threaded (MIL-C-5015) connectors,Series 3 fits the industrial bayonet (MIL-C-5015) connectors,Series 4 fits professional threaded (MILD38999) connectors
Specifications
Attribute | Value |
---|---|
For Use With | MIL-D 38999 Professional Threaded Connector |
Shell Size | 11 |
Body Orientation | Straight |
Housing Material | Aluminium Alloy |
Spring Clip Size | 1 |
Thread Size | M15 x 1 |
Length | 30mm |
Series | 91 |