Bulk discount available
Subtotal (1 unit)*
PHP5,392.89
(exc. VAT)
PHP6,040.04
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP5,392.89 |
| 5 + | PHP5,231.10 |
*price indicative
- RS Stock No.:
- 853-0326
- Mfr. Part No.:
- 1411415
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 40.0A | |
| Series | QPD | |
| Voltage Rating | 1.0 kV | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 40.0A | ||
Series QPD | ||
Voltage Rating 1.0 kV | ||
Contact Material Copper | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Silver | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- PL
QUICKON T-distributor, black, 4+PE-pos., 2.5 mm² ... 6.0 mm²/690 V/40 A, for cable diameter of 12 mm ... 20 mm, with three QUICKON nuts
Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
Convenient: quick and easy assembly without special tools
Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105
Flexible and compact - by connecting connections internally, H and T-distributors can be used to branch master cables or they can be used as star distributors
Related links
- Phoenix Contact Adapter
- Phoenix Contact 8 Pole Socket Socket Adapter
- Phoenix Contact Socket Adapter
- Phoenix Contact M18 Socket Adapter
- Phoenix Contact 4 Pole Socket to 4 Pole Socket Adapter
- Phoenix Contact M12 Plug M12 Plug Adapter
- Phoenix Contact Y-Shaped 4 Pole M12 Plug to 4 Pole M12 Socket Adapter
- Phoenix Contact Y-Shaped 8 Pole M12 Plug to 8 Pole M12 Socket Adapter

