ABB 12V (Volts) Circuit Trip for use with RCDs
- RS Stock No.:
- 231-9967
- Mfr. Part No.:
- 2CSS200933R0011 F2C-A1
- Manufacturer:
- ABB
Price Each
PHP5,848.92
(exc. VAT)
PHP6,550.79
(inc. VAT)
2 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days*
1 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per Unit |
---|---|
1 + | PHP5,848.92 |
- RS Stock No.:
- 231-9967
- Mfr. Part No.:
- 2CSS200933R0011 F2C-A1
- Manufacturer:
- ABB
Related links
- ABB 12V dc Undervoltage Release Circuit Trip for use with DS200...
- Schneider Electric 200V (Volts) Circuit Trip
- Legrand 230V (Volts) Circuit Trip Circuit Trip for use with DX³
- Schneider Electric 380 → 400V (Volts) Circuit Trip
- Schneider Electric 120 → 127V (Volts) Circuit Trip
- ABB 250 V (Volts), 415 V (Volts) ON-OFF Switch Circuit Trip for...
- Siemens 400V (Volts) Push Button Circuit Trip
- ABB 12 → 60V ac/dc Shunt Trip Shunt trip for use with S200 S200M...