ABB IEC Range Busbar for use with DDA200, F200, S200

Subtotal (1 unit)*

PHP1,641.07

(exc. VAT)

PHP1,838.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,641.07

*price indicative

RS Stock No.:
250-4745
Mfr. Part No.:
2CDL230002R1009
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Busbar

For Use With

DDA200, F200, S200

Range

IEC Range

COO (Country of Origin):
DE
The ABB bus bar is suitable for 4-pole RCD wired with 1-pole or 3-pole devices. It is suitable for S200, F200, and DDA200 residual current circuit breakers. It has 690 V AC/DC rated operational voltage and 10 mm² cross section. It can be mounted in any position.

Light grey housing
Overvoltage Category III

Related links