ABB Tmax XT Trip Unit for use with Tmax XT
- RS Stock No.:
- 236-7335
- Mfr. Part No.:
- 1SDA067519R1 Ekip LS/I In=63A XT4 4p
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP52,717.88
(exc. VAT)
PHP59,044.03
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,717.88 |
*price indicative
- RS Stock No.:
- 236-7335
- Mfr. Part No.:
- 1SDA067519R1 Ekip LS/I In=63A XT4 4p
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Trip Unit | |
| Range | Tmax XT | |
| For Use With | Tmax XT | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Trip Unit | ||
Range Tmax XT | ||
For Use With Tmax XT | ||
- COO (Country of Origin):
- IT
The ABB Solid state release comes with 4 poles in AC EKIP LS/I. It is used as an accessory for Tmax XT circuit breakers.
Rated Current (In):63 A
Circuit Breaker Type :Power Distribution
Suitable for:XT4
Circuit Breaker Type :Power Distribution
Suitable for:XT4
Related links
- ABB Tmax XT Trip Unit for use with Tmax XT
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
