ABB Tmax XT Trip Unit for use with Tmax XT
- RS Stock No.:
- 236-7247
- Mfr. Part No.:
- 1SDA067313R1 Ekip LSIG In=100A XT2 3p
- Manufacturer:
- ABB
Subtotal (1 unit)**
PHP90,271.82
(exc. VAT)
PHP101,104.44
(inc. VAT)
Temporarily out of stock - back order for despatch 27/04/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP90,271.82 |
**price indicative
- RS Stock No.:
- 236-7247
- Mfr. Part No.:
- 1SDA067313R1 Ekip LSIG In=100A XT2 3p
- Manufacturer:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | ABB | |
Accessory Type | Trip Unit | |
For Use With | Tmax XT | |
Range | Tmax XT | |
Select all | ||
---|---|---|
Manufacturer ABB | ||
Accessory Type Trip Unit | ||
For Use With Tmax XT | ||
Range Tmax XT | ||
Related links
- ABB Tmax XT Trip Unit for use with Tmax XT
- ABB Tmax XT Trip Unit for use with XT2
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m