Schneider Electric ComPact Trip Unit for use with Compact NSX 400/630 circuit breakers
- RS Stock No.:
- 221-1014
- Mfr. Part No.:
- LV432075
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
PHP232,218.86
(exc. VAT)
PHP260,085.12
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP232,218.86 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP183,313.62
(exc. VAT)
PHP205,311.25
(inc. VAT)
- RS Stock No.:
- 221-1014
- Mfr. Part No.:
- LV432075
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Schneider Electric | |
Accessory Type | Trip Unit | |
Range | ComPact | |
For Use With | Compact NSX 400/630 circuit breakers | |
Select all | ||
---|---|---|
Manufacturer Schneider Electric | ||
Accessory Type Trip Unit | ||
Range ComPact | ||
For Use With Compact NSX 400/630 circuit breakers | ||
Related links
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw