Eaton NZM Accessory Undervoltage Release for use with NZM3(-4), N(S)3(-4), N(S)2(-4), NZM2(-4)
- RS Stock No.:
- 248-973
- Mfr. Part No.:
- 189780 NZM2/3-XUHIV18DC-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP14,882.11
(exc. VAT)
PHP16,667.96
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,882.11 |
*price indicative
- RS Stock No.:
- 248-973
- Mfr. Part No.:
- 189780 NZM2/3-XUHIV18DC-PI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Accessory Undervoltage Release | |
| Product Type | Undervoltage Release | |
| Range | NZM | |
| For Use With | NZM3(-4), N(S)3(-4), N(S)2(-4), NZM2(-4) | |
| Standards/Approvals | UL/CSA, RoHS, IEC | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Accessory Undervoltage Release | ||
Product Type Undervoltage Release | ||
Range NZM | ||
For Use With NZM3(-4), N(S)3(-4), N(S)2(-4), NZM2(-4) | ||
Standards/Approvals UL/CSA, RoHS, IEC | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- RO
The Eaton innovative molded case circuit breaker from the Moeller series offers an unparalleled solution for electrical protection. Designed for seamless integration into various applications, it enhances safety and reliability with its advanced undervoltage release capabilities. The intelligent design includes push-in terminals for easy installation and ensures robust performance, making it an essential component in any electrical system. With its compact dimensions and lightweight structure, it suits diverse environments while maintaining compliance with rigorous standards. The circuit breaker meets both UL/CSA and IEC specifications, ensuring that it adheres to the highest global safety requirements, providing peace of mind for users. Its exceptional design allows for quick response in critical situations, contributing to safer operation in both commercial and industrial settings.
Integrates advanced undervoltage release for reliable safety
Compact design facilitates easy installation in confined spaces
Lightweight construction allows for versatility in applications
Compliant with both UL/CSA and IEC standards for global use
Push-in terminals enhance user-friendliness during setup
Provides instantaneous shut-off to prevent circuit mishaps
Ensures operational safety with early-make auxiliary contacts
Robust compatibility with various electrical systems
Designed for seamless use in emergency-stop applications

