Eaton Eaton Moeller Series NZM Adapter for use with N3, NZM3, PN3
- RS Stock No.:
- 235-217
- Mfr. Part No.:
- 107206 NZM3-XAD630
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP21,113.54
(exc. VAT)
PHP23,647.16
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,113.54 |
*price indicative
- RS Stock No.:
- 235-217
- Mfr. Part No.:
- 107206 NZM3-XAD630
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Adapter | |
| Range | Eaton Moeller Series NZM | |
| For Use With | N3, NZM3, PN3 | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Adapter | ||
Range Eaton Moeller Series NZM | ||
For Use With N3, NZM3, PN3 | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect SASY 60i Enclosures Switch & Control gear Enclosure is engineered to optimise your electrical solutions with its state-of-the-art design and robust performance capability. This innovative busbar adaptor enables seamless integration with NZM3 systems, ensuring high reliability and efficiency in demanding applications. With an impressive nominal current capacity of 630 A and voltage ratings reaching up to 690 V AC, this product is suitable for a variety of industrial settings. Its construction adheres to strict international standards including UL508, CE marking, and RoHS compliance, providing peace of mind for users. The thoughtful design not only allows for easy surface mounting on flat copper busbars but also offers excellent thermal stability, making it ideal for environments requiring robust electrical management.
Facilitates seamless compatibility with NZM3 circuit breaker systems
Designed for easy installation on flat copper busbars, enhancing installation efficiency
Shows exceptional temperature resistance up to 120 °C, ensuring reliability under heat stress
Offers creepage resistance with a CTI rating of 200, protecting sensitive components
Constructed with self-extinguishing materials according to UL 94 standards
Provides a compact solution with an adaptor width of 140 mm, saving installation space
Utilises a three-pole configuration, supporting versatile electrical setups
Delivers current-dependent heat dissipation to maintain optimal operating conditions
Meets rigorous compliance requirements for enhanced safety and reliability
Designed for easy installation on flat copper busbars, enhancing installation efficiency
Shows exceptional temperature resistance up to 120 °C, ensuring reliability under heat stress
Offers creepage resistance with a CTI rating of 200, protecting sensitive components
Constructed with self-extinguishing materials according to UL 94 standards
Provides a compact solution with an adaptor width of 140 mm, saving installation space
Utilises a three-pole configuration, supporting versatile electrical setups
Delivers current-dependent heat dissipation to maintain optimal operating conditions
Meets rigorous compliance requirements for enhanced safety and reliability
Related links
- Eaton Eaton Moeller Series NZM Adapter for use with N(S)3 PN3
- Eaton NZM Adapter for use with N3(-4) PN3(-4)
- Eaton Eaton Moeller Series NZM Mounting Plate for use with N3 NZM3 PN3
- Eaton Eaton Moeller Series NZM Terminal Extention for use with N(S)3 PN3
- Eaton Eaton Moeller Series NZM Phase Isolator for use with N(S)3(-4) PN3(-4)
- Eaton Eaton Moeller Series NZM Marker Label for use with N(N/O)3(-4) NZM3(-4) PN3(-4)
- Eaton Eaton Moeller Series NZM Adapter for use with N1 NZM1, PN1
- Eaton Eaton Moeller Series NZM Adapter for use with N2 NZM2, PN2
