Walsall Transformers 200VA 2 Output Chassis Mounting Transformer, 18V ac
- RS Stock No.:
- 805-451
- Mfr. Part No.:
- WT1259
- Brand:
- Walsall Transformers
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 805-451
- Mfr. Part No.:
- WT1259
- Brand:
- Walsall Transformers
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Walsall Transformers | |
| Primary Voltage Rating | 230V ac | |
| Secondary Voltage Rating | 18V ac | |
| Power Rating | 200VA | |
| Number of Outputs | 2 | |
| Mounting Type | Chassis | |
| Length | 100mm | |
| Width | 82mm | |
| Depth | 92mm | |
| Dimensions | 100 x 82 x 92mm | |
| Select all | ||
|---|---|---|
Brand Walsall Transformers | ||
Primary Voltage Rating 230V ac | ||
Secondary Voltage Rating 18V ac | ||
Power Rating 200VA | ||
Number of Outputs 2 | ||
Mounting Type Chassis | ||
Length 100mm | ||
Width 82mm | ||
Depth 92mm | ||
Dimensions 100 x 82 x 92mm | ||
Chassis Mount Frame 75VA to 200VA
The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
Optional terminal shrouds for 75VA and 100VA
Approvals
8888
Standards
BS3535; EN 60 742