1.3kVA Chassis Mounting Transformer, 12 – 250V, CE, CSA, IEC/EN, UL Recognized, VDE
- RS Stock No.:
- 252-979
- Mfr. Part No.:
- 204993 STN1,3(*/*)
- Manufacturer:
- Eaton
Discontinued
- RS Stock No.:
- 252-979
- Mfr. Part No.:
- 204993 STN1,3(*/*)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Primary Voltage Rating | 100 → 690 ± 5 %V | |
| Secondary Voltage Rating | 12 – 250V | |
| Power Rating | 1.3kVA | |
| Mounting Type | Screw Mount | |
| Standards Met | CE, CSA, IEC/EN, UL Recognized, VDE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage Rating 100 → 690 ± 5 %V | ||
Secondary Voltage Rating 12 – 250V | ||
Power Rating 1.3kVA | ||
Mounting Type Screw Mount | ||
Standards Met CE, CSA, IEC/EN, UL Recognized, VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series STN Control transformer offers an efficient solution for electrical management, designed to operate within a broad input voltage range of 100 – 690 V. This control transformer boasts a compact design while providing robust performance with a rated output voltage of 12 – 250 V. The transformer is specifically engineered for branch circuits, ensuring reliable operation in various scenarios. Built with fully vacuum-impregnated technology, it prioritises safety and longevity, making it an ideal choice for industrial applications. This product also meets essential compliance marks, reinforcing its quality and reliability in electrical installations.
Compact dimensions facilitate easy integration into existing systems
Supports high ambient operating temperatures, enhancing versatility
Efficient energy management reduces operational costs
Separate windings minimise the risk of electrical faults
Certified for use in Canada, ensuring conformity to strict safety standards
Connection lug feature accommodates higher current applications effortlessly
Robust insulation class guarantees optimal performance under various conditions
Environmentally conscious design meets CE marking requirements
Supports high ambient operating temperatures, enhancing versatility
Efficient energy management reduces operational costs
Separate windings minimise the risk of electrical faults
Certified for use in Canada, ensuring conformity to strict safety standards
Connection lug feature accommodates higher current applications effortlessly
Robust insulation class guarantees optimal performance under various conditions
Environmentally conscious design meets CE marking requirements
