0.25kVA 1 Output Chassis Mounting Transformer, 12 – 250V, CE, CSA, IEC/EN, UL Recognized, VDE

Discontinued
RS Stock No.:
252-975
Mfr. Part No.:
204979 STN0,25(*/*)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Primary Voltage Rating

100 – 690V

Secondary Voltage Rating

12 – 250V

Power Rating

0.25kVA

Number of Outputs

1

Mounting Type

Screw Mount

Standards Met

CE, CSA, IEC/EN, UL Recognized, VDE

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton STN Control transformer is a robust solution engineered for versatile performance in demanding environments. Designed to handle rated input voltages between 100 to 690 V with a precise output voltage range of 12 to 250 V, this transformer is perfect for use in various branch circuits. It comes with an impressive product weight of just 2.9 kg, ensuring ease of installation without compromising reliability.

Designed for single phase control
Equipped with primary tapping features for flexibility in voltage configuration
Offers high efficiency ratings contributing to reduced energy consumption
Meets stringent product safety and quality specifications for utmost reliability