- RS Stock No.:
- 768-1482
- Mfr. Part No.:
- TC1240ECHTR
- Manufacturer:
- Microchip
3980 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 10)
PHP64.554
(exc. VAT)
PHP72.30
(inc. VAT)
Units | Per Unit | Per Pack* |
10 - 190 | PHP64.554 | PHP645.54 |
200 - 990 | PHP60.409 | PHP604.09 |
1000 + | PHP58.108 | PHP581.08 |
*price indicative |
- RS Stock No.:
- 768-1482
- Mfr. Part No.:
- TC1240ECHTR
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Charge Pump DC-to-DC Converters, Microchip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Charge Pumps, Microchip
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Maximum Output Current | 50mA |
Output Voltage | 9 V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Maximum Switching Frequency | 125 kHz |
Dimensions | 3.1 x 1.75 x 1.3mm |
Maximum Operating Temperature | +85 °C |
Height | 1.3mm |
Minimum Operating Temperature | -40 °C |
Width | 1.75mm |
Length | 3.1mm |