- RS Stock No.:
- 163-2072
- Mfr. Part No.:
- CAT3200HU2-GT3
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 29/07/2024, delivery within 10 working days from desptach date
Added
Price Each (On a Reel of 3000)
PHP52.763
(exc. VAT)
PHP59.095
(inc. VAT)
Units | Per Unit | Per Reel* |
3000 + | PHP52.763 | PHP158,289.00 |
*price indicative |
- RS Stock No.:
- 163-2072
- Mfr. Part No.:
- CAT3200HU2-GT3
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Charge Pump Voltage Converters, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Maximum Output Current | 100mA |
Output Voltage | 4.8 → 5.2 V |
Mounting Type | Surface Mount |
Package Type | UDFN |
Pin Count | 8 |
Maximum Switching Frequency | 2.6 MHz |
Dimensions | 2 x 2 x 0.5mm |
Minimum Operating Temperature | -40 °C |
Height | 0.5mm |
Maximum Operating Temperature | +85 °C |
Width | 2mm |
Length | 2mm |