- RS Stock No.:
- 789-8047
- Mfr. Part No.:
- 1101BL
- Manufacturer:
- Teknik
Discontinued product
- RS Stock No.:
- 789-8047
- Mfr. Part No.:
- 1101BL
- Manufacturer:
- Teknik
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Deco Visitor Chair
The Deco Visitor Chair in retro 'Eames' style with upholstered supple faux leather and soft sit cushions
Retro Eamesstyle visitors chair
Supple faux leather in black
Bright chrome arms and base
Matching removable arm covers
Requires easy self assembly
Use: 5 Hours Per Day
Supple faux leather in black
Bright chrome arms and base
Matching removable arm covers
Requires easy self assembly
Use: 5 Hours Per Day
Note
Arm height will allow the chair to fit under a desk/table of 69cm high. Suggested maximum user weight: 100kg
Deco Visitor Chair
Some tasks required standing, but for some, seating is an important part, not only due to a better balance, but can be safer when doing certain tasks involving machinery. We all need to rest after standing up from time to time, therefore it is essential to find the right office chair that provides good back support.
This beautifully designed office visitor chair has been made of a supple faux leather and soft sit cushions. The manufacturer suggesting to be used up to 5 hours. The bright chrome arms and base makes it catchy and stylish.
If you wish you can easily remove the arm covers to suits different needs or requirements.
This guest office chair meet current health and safety requirements for work and display screen environments.
Arm height will allow the chair to fit under a desk/table of 69 cm high.
The manufacturer suggesting maximum user weight up to 100 kg.
This beautifully designed office visitor chair has been made of a supple faux leather and soft sit cushions. The manufacturer suggesting to be used up to 5 hours. The bright chrome arms and base makes it catchy and stylish.
If you wish you can easily remove the arm covers to suits different needs or requirements.
This guest office chair meet current health and safety requirements for work and display screen environments.
Arm height will allow the chair to fit under a desk/table of 69 cm high.
The manufacturer suggesting maximum user weight up to 100 kg.
Chairs
High quality chairs which meet current health and safety requirements for work and display screen environments.
Specifications
Attribute | Value |
---|---|
Chair Type | Guest Chair |
Wheeled | No |
Back Adjustable | No |
Arms Adjustable | No |
Colour | Black |
Seat Material | Faux Leather |
Weight Capacity | 100kg |
Maximum Seat Height | 48cm |