- RS Stock No.:
- 820-8808
- Mfr. Part No.:
- 009314
- Manufacturer:
- Orbitec
Temporarily out of stock - back order for despatch 22/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP681.33
(exc. VAT)
PHP763.09
(inc. VAT)
Units | Per Unit |
1 + | PHP681.33 |
- RS Stock No.:
- 820-8808
- Mfr. Part No.:
- 009314
- Manufacturer:
- Orbitec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS CFL GLS Lamps
A range of GLS type energy saving compact fluorescent lamps, which can save up to 80% electricity, compared to normal incandescent bulbs. These GLS lamps come in a choice of 2700K or 4000K.
Diameter 50 mm, length 100 mm
9W equivalent of 40W incandescent lamps
Available in 2700K and 4000K
9W equivalent of 40W incandescent lamps
Available in 2700K and 4000K
Specifications
Attribute | Value |
---|---|
Shape | Oval |
Wattage | 9 W |
Lamp Base | B22d |
Length | 100 mm |
Colour Temperature | 2700K |
Dimmable | No |
Incandescent Equivalent Wattage | 40W |
Colour Tone | Warm White |
Colour Rendering | 80 |
Colour Reference | 827 |
Diameter | 50mm |
Luminosity | 432 lm |
Life Hours | 8000h |
Voltage Rating | 230 V |