- RS Stock No.:
- 800-3767
- Mfr. Part No.:
- 71298
- Manufacturer:
- GE
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 800-3767
- Mfr. Part No.:
- 71298
- Manufacturer:
- GE
Legislation and Compliance
Product Details
GE Stick T3 Mini 10000 hours Integrated Compact Fluorescent Lamps
The T3 10,000 hours Mini stick range offers low energy consumption in a compact size, along with additional benefits such as instant light-on and fast warm-up. Stick shaped lamps provide an energy saving alternative for almost all applications where incandescent bulbs are currently used – ensuring excellent light quality and reliable energy savings.
Typical applications include:
Home lighting
Retail lighting
Hotels
Restaurants
Corridors, hallways
Gardens, courtyards
Typical applications include:
Home lighting
Retail lighting
Hotels
Restaurants
Corridors, hallways
Gardens, courtyards
10,000 hours life
Small dimensions
Fast warm-up
Instant switch on feature
A energy class
Small dimensions
Fast warm-up
Instant switch on feature
A energy class
Specifications
Attribute | Value |
---|---|
Shape | Stick |
Wattage | 9 W |
Lamp Base | E14 |
Length | 120 mm |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 60W |
Colour Tone | Warm White |
Colour Rendering | 82 |
Colour Reference | 827 |
Diameter | 44.5mm |
Luminosity | 470 lm |
Life Hours | 10000h |
EU Energy Efficiency Rating | A |