- RS Stock No.:
- 792-6763
- Mfr. Part No.:
- 4050300342047
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 792-6763
- Mfr. Part No.:
- 4050300342047
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
Product Details
Osram DULUX T Plus Lamps
The Osram DULUX T PLUS non-integrated compact fluorescent lamp is a very economical replacement for incandescent lamps, offering a higher efficiency and great energy saving. This compact fluorescent lamp has an outstanding luminous flux and excellent colour rendering.
The DULUX T PLUS is a version with triple-turn tubes for an extremely short overall length.
The starter components of this CFL lamp are situated in the lower section of the base. The base is a 2-pin GX24d. This type of Compact fluorescent lamp is perfect for shallow downlights and can also be used in various indoor and outdoor light fittings.
The DULUX T PLUS is a version with triple-turn tubes for an extremely short overall length.
The starter components of this CFL lamp are situated in the lower section of the base. The base is a 2-pin GX24d. This type of Compact fluorescent lamp is perfect for shallow downlights and can also be used in various indoor and outdoor light fittings.
Very economical
Good quality of light
Excellent luminous flux
Long service life
Improved maintenance
Average life 10000 hours
Suitable for operation on conventional control gear
Suitable for 0.22A control gear only
Good quality of light
Excellent luminous flux
Long service life
Improved maintenance
Average life 10000 hours
Suitable for operation on conventional control gear
Suitable for 0.22A control gear only
Compact Fluorescent Lamps
Energy saving of typically 75-80% when compared to GLS lamps of a comparable light output
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures
Compatibility
Please note that some types of lamps are inter-changeable, as long
as lamps of similar characteristics are used. These are:
as lamps of similar characteristics are used. These are:
Philips PL-L and GE Biax L
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
Specifications
Attribute | Value |
---|---|
Shape | Triple Tube |
Wattage | 26 W |
Lamp Base | GX24d |
Length | 139 mm |
Colour Temperature | 4000K |
Colour Tone | Cool White |
Colour Rendering | 89 |
Colour Reference | 840 |
Diameter | 49mm |
Number of loops | 2 |
Luminosity | 1800 lm |
Life Hours | 10000h |
Series | DULUX |
UK Energy Efficiency Rating | G |
EU Energy Efficiency Rating | G |