- RS Stock No.:
- 791-8399
- Mfr. Part No.:
- 0035305
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 791-8399
- Mfr. Part No.:
- 0035305
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sylvania Mini-Lynx® Compact Candle
Direct CFL retrofit for incandescent candle lamps
Compact dimensions
Flicker free start and shorter preheating time
Integral electronic ballast
Long life
Compact dimensions
Flicker free start and shorter preheating time
Integral electronic ballast
Long life
Specifications
Attribute | Value |
---|---|
Shape | Candle |
Wattage | 9 W |
Lamp Base | E14 |
Length | 125 mm |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 40W |
Colour Rendering | 80 |
Colour Reference | 827 |
Diameter | 39mm |
Luminosity | 450 lm |
Life Hours | 10000h |
EU Energy Efficiency Rating | A |