- RS Stock No.:
- 711-7269
- Mfr. Part No.:
- 25914
- Manufacturer:
- Sylvania
Available for back order.
Added
Price Each (In a Pack of 10)
PHP185.08
(exc. VAT)
PHP207.29
(inc. VAT)
Units | Per Unit | Per Pack* |
10 + | PHP185.08 | PHP1,850.80 |
*price indicative |
- RS Stock No.:
- 711-7269
- Mfr. Part No.:
- 25914
- Manufacturer:
- Sylvania
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Sylvania Lynx®-D
Excellent colour rendering
Energy efficient and can last upto 15 times longer than incandescent lamps
2 pin versions (Lynx®-D) for use with magnetic ballasts
4 pin versions (Lynx®-DE) use with high frequency electronic ballasts and suitable for emergency lighting
Energy efficient and can last upto 15 times longer than incandescent lamps
2 pin versions (Lynx®-D) for use with magnetic ballasts
4 pin versions (Lynx®-DE) use with high frequency electronic ballasts and suitable for emergency lighting
Compact Fluorescent Lamps
Energy saving of typically 75-80% when compared to GLS lamps of a comparable light output
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures
Compatibility
Please note that some types of lamps are inter-changeable, as long
as lamps of similar characteristics are used. These are:
as lamps of similar characteristics are used. These are:
Philips PL-L and GE Biax L
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
Specifications
Attribute | Value |
---|---|
Shape | Stick |
Wattage | 18 W |
Lamp Base | G24d-2 |
Length | 154 mm |
Colour Temperature | 4000K |
Colour Tone | Cool White |
Colour Rendering | 82 |
Colour Reference | 840 |
Diameter | 28mm |
Number of loops | 1 |
Luminosity | 1200 lm |
Life Hours | 10000h |
UK Energy Efficiency Rating | G |
EU Energy Efficiency Rating | G |