Philips Lighting GX24q-3 Six Tube Shape CFL Bulb, 26 W, 3000K, Warm White Colour Tone
- RS Stock No.:
- 702-5374
- Mfr. Part No.:
- 26PLT8304PINCS
- Manufacturer:
- Philips Lighting
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 702-5374
- Mfr. Part No.:
- 26PLT8304PINCS
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Shape | Six Tube | |
| Wattage | 26 W | |
| Lamp Base | GX24q-3 | |
| Length | 127 mm | |
| Colour Temperature | 3000K | |
| Incandescent Equivalent Wattage | 150W | |
| Colour Tone | Warm White | |
| Colour Rendering | 82 | |
| Colour Reference | 830 | |
| Diameter | 41mm | |
| Number of loops | 3 | |
| Luminosity | 1800 lm | |
| Life Hours | 13000h | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Shape Six Tube | ||
Wattage 26 W | ||
Lamp Base GX24q-3 | ||
Length 127 mm | ||
Colour Temperature 3000K | ||
Incandescent Equivalent Wattage 150W | ||
Colour Tone Warm White | ||
Colour Rendering 82 | ||
Colour Reference 830 | ||
Diameter 41mm | ||
Number of loops 3 | ||
Luminosity 1800 lm | ||
Life Hours 13000h | ||
- COO (Country of Origin):
- PL
Biax T, Biax T / PL-T
Triple-loop compact flourescent lamps available in both 2-pin and 4-pin formats with GX23 bases


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Compact Fluorescent Lamps
Energy saving of typically 75-80% when compared to GLS lamps of a comparable light output
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures
Compatibility
Please note that some types of lamps are inter-changeable, as long
as lamps of similar characteristics are used. These are:
as lamps of similar characteristics are used. These are:
Philips PL-L and GE Biax L
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
