- RS Stock No.:
- 702-5371
- Mfr. Part No.:
- 18PLT8404PINCS
- Manufacturer:
- Philips Lighting
Available for back order.
Added
Price Each
PHP642.79
(exc. VAT)
PHP719.92
(inc. VAT)
Units | Per Unit |
1 + | PHP642.79 |
- RS Stock No.:
- 702-5371
- Mfr. Part No.:
- 18PLT8404PINCS
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Biax T, Biax T / PL-T
Triple-loop compact flourescent lamps available in both 2-pin and 4-pin formats with GX23 bases
Compact Fluorescent Lamps
Energy saving of typically 75-80% when compared to GLS lamps of a comparable light output
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures
Compatibility
Please note that some types of lamps are inter-changeable, as long
as lamps of similar characteristics are used. These are:
as lamps of similar characteristics are used. These are:
Philips PL-L and GE Biax L
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
Specifications
Attribute | Value |
---|---|
Shape | Six Tube |
Wattage | 18 W |
Lamp Base | GX24q-2 |
Length | 112 mm |
Colour Temperature | 4000K |
Incandescent Equivalent Wattage | 100W |
Colour Tone | Cool White |
Colour Rendering | 82 |
Colour Reference | 840 |
Diameter | 41mm |
Number of loops | 3 |
Luminosity | 1200 lm |
Life Hours | 13000h |