Transcend CFexpress Type B
- RS Stock No.:
- 175-474
- Mfr. Part No.:
- TS256GCFE820
- Manufacturer:
- Transcend
Subtotal (1 unit)*
PHP14,220.74
(exc. VAT)
PHP15,927.23
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Supply shortage
- Plus 2 left, shipping from January 19, 2026
Our current stock is limited and our suppliers are expecting shortages.
Units | Per Unit |
|---|---|
| 1 + | PHP14,220.74 |
*price indicative
- RS Stock No.:
- 175-474
- Mfr. Part No.:
- TS256GCFE820
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Nand Type | 3D | |
| Card Format | CFexpress Type B | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Nand Type 3D | ||
Card Format CFexpress Type B | ||
- COO (Country of Origin):
- TW
The Transcend CFexpress cards are tested to withstand extreme conditions. CFexpress memory cards can operate in temperatures ranging from -10°C (14°F) to 70°C (158°F), delivering the utmost in both performance and stability.
CFexpress Type B memory card
Designed exclusively for high-end cameras and camcorders
Designed exclusively for high-end cameras and camcorders
Related links
- Transcend CFexpress Type B
- Exascend CFexpress Type B, 2TB
- Exascend CFexpress Type B, 512GB
- Exascend CFexpress Type B, 1TB
- Exascend CFexpress Type B, 256GB
- Exascend EXPC3E002TBI CFexpress Type B 2 TB 3D TLC Compact Flash Card
- Exascend EXPC3E001TBI CFexpress Type B 1 TB 3D TLC Compact Flash Card
- Exascend Cfexpress Type A, 480GB