Transcend CFast Card
- RS Stock No.:
- 124-9671
- Mfr. Part No.:
- TS32GCFX700
- Manufacturer:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-9671
- Mfr. Part No.:
- TS32GCFX700
- Manufacturer:
- Transcend
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Nand Type | SLC | |
| Card Format | CFast | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Nand Type SLC | ||
Card Format CFast | ||
- COO (Country of Origin):
- TW
Transcend CFX700 CFast 2.0 Card
Transcend CFX700 CFast 2.0 card is designed to satisfy high performance requirements using a SATA 6 Gbit/s interface and built-in SLC NAND flash. As a removable device, it is easier to plug in and remove from space-limited applications, such as thin-clients or industrial PC. Complaint with CFast 2.0 standard, Transcend CFX700 can be used as a bootable disk and displays outstanding performance to the equivalent level of an SSD
RoHS compliant
CFast Specification Version 2.0 Compliant
Power Supply: 3.3 V±5%
Support S.M.A.R.T (Self-defined)
Support Security Command
Support Device Sleep
Built-in Error Correcting Code (ECC) functionality to ensure high reliability of data transfer
Support Global Wear-Levelling algorithm
CFast Specification Version 2.0 Compliant
Power Supply: 3.3 V±5%
Support S.M.A.R.T (Self-defined)
Support Security Command
Support Device Sleep
Built-in Error Correcting Code (ECC) functionality to ensure high reliability of data transfer
Support Global Wear-Levelling algorithm
