Transcend TS256MCF80 CompactFlash Card Industrial Grade 256 MB SLC Compact Flash Card
- RS Stock No.:
- 175-103
- Mfr. Part No.:
- TS256MCF80
- Manufacturer:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 175-103
- Mfr. Part No.:
- TS256MCF80
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | Compact Flash Card | |
| Memory Size | 256MB | |
| Industrial Grade | Yes | |
| Memory Card Format | CompactFlash Card | |
| X Speed Rating | 80x | |
| NAND Type | SLC | |
| Model Number | TS256MCF80 | |
| Standards/Approvals | RoHS Compliant | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type Compact Flash Card | ||
Memory Size 256MB | ||
Industrial Grade Yes | ||
Memory Card Format CompactFlash Card | ||
X Speed Rating 80x | ||
NAND Type SLC | ||
Model Number TS256MCF80 | ||
Standards/Approvals RoHS Compliant | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- TW
The Transcend SLC Mode technology is a cost-effective solution that Offers performance close to that of SLC NAND flash at a more affordable price. Boasting a high-speed data transfer rate, Transcend's SLC Mode CF180 CompactFlash cards are perfect for embedded systems, medical instruments, road surveillance systems, and other industrial applications having high performance and capacity demands. Thanks to their use of Static Data Refresh technology, CF180 CF cards feature error correction capability, maintain data integrity, and have an extended lifespan.
Compliant with RoHS standards
Compliant with CompactFlash specification 6.0
