Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Crystals, Oscillators & Resonators
Ceramic Resonators
ZTT11.06MTF, Ceramic Resonator, 11.06MHz, 3-Pin, 10 x 10 x 5mm
RS Stock No.:
728-8474
Mfr. Part No.:
ZTT11.06MTF
Manufacturer:
Interquip
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
728-8474
Mfr. Part No.:
ZTT11.06MTF
Manufacturer:
Interquip
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Ceramic Resonator Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
ZTT
Resonators
Attribute
Value
Resonance Frequency
11.06MHz
Frequency Tolerance
±0.5%
Frequency Ageing
0.03%/Year
Frequency Stability
±0.3%
Mounting Type
Through Hole
Pin Count
3
Dimensions
10 x 10 x 5mm
Height
5mm
Length
10mm
Maximum Operating Temperature
85°C
Width
10mm
Minimum Operating Temperature
-25°C