Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Crystals, Oscillators & Resonators
Ceramic Resonators
AWSCR-5.00CPLA-C30-T4, Ceramic Resonator, 5MHz 30pF, 3-Pin, 6 x 3 x 1.5mm
RS Stock No.:
188-6520
Mfr. Part No.:
AWSCR-5.00CPLA-C30-T4
Manufacturer:
Abracon
View this category
Discontinued product
RS Stock No.:
188-6520
Mfr. Part No.:
AWSCR-5.00CPLA-C30-T4
Manufacturer:
Abracon
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet AWSCR-5.00CPLA-C30-T4
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Industry standard footprint
Low resonance impedance
Built-in capacitance options
Wide operating temperatures in extended industry range
Applications
Metering systems
Remote control
Microprocessor
Industrial control
Electric appliances
Attribute
Value
Resonance Frequency
5MHz
Frequency Tolerance
±0.5%
Load Capacitance
30pF
Resonance Resistance
30Ω
Frequency Ageing
±0.1%
Frequency Stability
±0.3%
Mounting Type
Surface Mount
Pin Count
3
Dimensions
6 x 3 x 1.5mm
Height
1.5mm
Length
6mm
Maximum Operating Temperature
85°C
Width
3mm
Minimum Operating Temperature
-40°C