- RS Stock No.:
- 166-9704
- Mfr. Part No.:
- CSTLS24M0X53B0
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 166-9704
- Mfr. Part No.:
- CSTLS24M0X53B0
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
CST Series
Built-in load capacitors
Resonators
Specifications
Attribute | Value |
---|---|
Resonance Frequency | 24MHz |
Frequency Tolerance | ±0.5% |
Mode of Oscillation | 3rd Overtone |
Load Capacitance | 15pF |
Resonance Resistance | 50Ω |
Frequency Ageing | ±0.2%/Year |
Frequency Stability | ±0.2% |
Mounting Type | Through Hole |
Pin Count | 3 |
Dimensions | 5.5 x 3.5 x 6.5mm |
Height | 6.5mm |
Length | 5.5mm |
Maximum Operating Temperature | 80°C |
Minimum Operating Temperature | -20°C |
Width | 3.5mm |