- RS Stock No.:
- 162-0614
- Mfr. Part No.:
- RO3073D
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 162-0614
- Mfr. Part No.:
- RO3073D
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Murata SAW Ceramic Resonators
Murata SAW Resonators are a true one port resonator in a surface mount ceramic case. The Resonators provides reliable, fundamental mode, quartz frequency stabilisation of fixed frequency transmitters. This SAW Resonator is specially designed for remote control and wireless security transmitters.
Features
Quartz stability
Low series resistance
One-port resonator
Ceramic case
Complies with Directive 2002/95/EC (RoHS)
Low series resistance
One-port resonator
Ceramic case
Complies with Directive 2002/95/EC (RoHS)
SAW Resonators
Specifications
Attribute | Value |
---|---|
Resonance Frequency | 315MHz |
Frequency Tolerance | ±75kHz |
Mode of Oscillation | Fundamental |
Load Capacitance | 3.94pF |
Resonance Resistance | 29Ω |
Frequency Ageing | 10ppm/Year |
Mounting Type | Surface Mount |
Package Type | SM3838 |
Pin Count | 6 |
Dimensions | 4 x 4 x 1.4mm |
Height | 1.4mm |
Length | 4mm |
Maximum Operating Temperature | 85°C |
Width | 4mm |
Minimum Operating Temperature | -40°C |