- RS Stock No.:
- 195-0214
- Mfr. Part No.:
- 4058075384361
- Manufacturer:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 195-0214
- Mfr. Part No.:
- 4058075384361
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Low flicker light thanks to special electronic control gear
External driver for extended flexibility and easy installation
Emergency lighting possible with LEDVANCE Emergency Conversion Box
Application
Direct replacement for luminaires with fluorescent lamps
Offices, conference rooms
Reception areas, foyers, corridors, elevators
Suitable for recessed ceiling systems with grid size of 1200 x 600 mm
Lifetime (L70/B50): 50,000 h (at 25 °C)
Extruded aluminium frame
Polystyrene diffuser (TP(B) rated)
Equipment / Accessories
Accessories for several mounting options available
External control gear included
External driver for extended flexibility and easy installation
Emergency lighting possible with LEDVANCE Emergency Conversion Box
Application
Direct replacement for luminaires with fluorescent lamps
Offices, conference rooms
Reception areas, foyers, corridors, elevators
Suitable for recessed ceiling systems with grid size of 1200 x 600 mm
Lifetime (L70/B50): 50,000 h (at 25 °C)
Extruded aluminium frame
Polystyrene diffuser (TP(B) rated)
Equipment / Accessories
Accessories for several mounting options available
External control gear included
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Length | 1.2 m |
Width | 600 mm |
Luminosity | 5800 lm |
Depth | 34 mm |
Colour Tone | Cool White |
Colour Temperature | 4000K |
Wattage | 65 W |
Voltage Rating | 220 → 240 V ac |