- RS Stock No.:
- 190-8289
- Mfr. Part No.:
- 4058075225336
- Manufacturer:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 190-8289
- Mfr. Part No.:
- 4058075225336
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PANEL PERFORMANCE 625 | Square recessed panel luminaires, 625 x 625 mm, 40W, 4000K
Ledvance Recessed Panel Performance Luminaires are the ideal indoor lighting option for those looking for an energy saving, low maintenance and wide illumination coverage lighting solution. The Ledvance Panel Luminaires offer versatile mounting options as they can be fixed to ceiling & walls and can be recessed/suspended/surface mounted taking less space making them perfect for compact spaces too.
These lights provide great value for money with a contemporary modern look, perfect for indoor public environments such as offices, hotels, restaurants, conference rooms, corridors, elevators, reception areas and many more spaces and suitable for recessed ceiling systems with grid size of 625 x 625 mm.
This luminaire is the ideal upgrade of existing fluorescent installations and provides a long life, low maintenance solution with greater energy savings of up to 50% with an average life up to 60,000 hours.
Achieving a luminous flux of 4000 lm and a high luminous efficiency of up to 100 lm per watt. The colour temperature of 4000K of cool white colour tone will ensure your environment is a pleasant atmosphere.
These lights provide great value for money with a contemporary modern look, perfect for indoor public environments such as offices, hotels, restaurants, conference rooms, corridors, elevators, reception areas and many more spaces and suitable for recessed ceiling systems with grid size of 625 x 625 mm.
This luminaire is the ideal upgrade of existing fluorescent installations and provides a long life, low maintenance solution with greater energy savings of up to 50% with an average life up to 60,000 hours.
Achieving a luminous flux of 4000 lm and a high luminous efficiency of up to 100 lm per watt. The colour temperature of 4000K of cool white colour tone will ensure your environment is a pleasant atmosphere.
Key product benefits include
• Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
• External driver for extended flexibility
• Light guide plate with micro structure made of non-yellowing material for long lifetime
• Easy and quick installation
• Low flicker light thanks to special electronic control gear
• 5 years guarantee
• External driver for extended flexibility
• Light guide plate with micro structure made of non-yellowing material for long lifetime
• Easy and quick installation
• Low flicker light thanks to special electronic control gear
• 5 years guarantee
Additional features and benefits
• High luminous efficacy: up to 100 lm/W
• Lifetime (L80/B10): up to 60,000 h (at 25 °C)
• Connector box with push wire terminal for tool-free connection
• Aluminium housing, polystyrene diffuser
• Lifetime (L80/B10): up to 60,000 h (at 25 °C)
• Connector box with push wire terminal for tool-free connection
• Aluminium housing, polystyrene diffuser
Typical Applications
Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
External driver for extended flexibility
Light guide plate with micro structure made of non-yellowing material for long lifetime
Easy and quick installation
Low flicker light thanks to special electronic control gear
5 years guarantee
Application
Direct replacement for luminaires with fluorescent lamps
Corridors
Offices
Conference rooms
Reception areas
Foyers
Elevators
Suitable for recessed ceiling systems with grid size of 625 x 625 mm
High luminous efficacy: up to 110 lm/W
Lifetime (L80/B10): up to 60,000 h (at 25 °C)
Connector box with push wire terminal for tool-free connection
Aluminium housing, polystyrene diffuser
Equipment / Accessories
Accessories for several mounting options available
External control gear included
External driver for extended flexibility
Light guide plate with micro structure made of non-yellowing material for long lifetime
Easy and quick installation
Low flicker light thanks to special electronic control gear
5 years guarantee
Application
Direct replacement for luminaires with fluorescent lamps
Corridors
Offices
Conference rooms
Reception areas
Foyers
Elevators
Suitable for recessed ceiling systems with grid size of 625 x 625 mm
High luminous efficacy: up to 110 lm/W
Lifetime (L80/B10): up to 60,000 h (at 25 °C)
Connector box with push wire terminal for tool-free connection
Aluminium housing, polystyrene diffuser
Equipment / Accessories
Accessories for several mounting options available
External control gear included
The Recessed Panel Performance Luminaires are used when you require, clear consistent light for any environment. It reduces the costs compared to Fluorescent lamps with very little maintenance. Some areas you can use these lights or luminaires include:
• Direct replacement for luminaires with fluorescent lamps
• Corridors
• Offices
• Conference rooms
• Reception areas
• Foyers
• Elevators
• Suitable for recessed ceiling systems with grid size of 625 x 625 mm
• Direct replacement for luminaires with fluorescent lamps
• Corridors
• Offices
• Conference rooms
• Reception areas
• Foyers
• Elevators
• Suitable for recessed ceiling systems with grid size of 625 x 625 mm
Equipment / Accessories
• Accessories for several mounting options available
• External control gear included
• External control gear included
FAQ
Is this panel light Dimmable?
This light is non-dimmable.
What is the minimum operating temperature?
This Recessed Panel Performance 625 from Ledvance has an operational temperature range of -10 to +45 °C
What are the mounting options for this recessed panel light?
The Recessed Panel Performance light can be mounted to ceilings and walls in 3 different ways: recessed, suspended and surface with accessory options available for all mounting options.
What type of connection does this luminaire contain?
Cable, 3-pole
This light is non-dimmable.
What is the minimum operating temperature?
This Recessed Panel Performance 625 from Ledvance has an operational temperature range of -10 to +45 °C
What are the mounting options for this recessed panel light?
The Recessed Panel Performance light can be mounted to ceilings and walls in 3 different ways: recessed, suspended and surface with accessory options available for all mounting options.
What type of connection does this luminaire contain?
Cable, 3-pole
Standards
CE/CB/TÜV SÜD/EAC/RoHS
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Length | 620 mm |
Width | 620 mm |
Depth | 9 mm |
Lamp Shape | Square |
Colour Tone | Cool White |
Colour Temperature | 4000K |
Wattage | 40 W |
Voltage Rating | 220 → 240 V |
IP Rating | IP20 |
Standards Met | CB, CE, EAC, TUV SUD |