ABUS Security-Center Indoor, Outdoor IR PoE CCTV Camera, 1280 x 1024 pixels, 1280 x 720 pixels, 160 x 160 pixels, 320 x
- RS Stock No.:
- 704-4228
- Mfr. Part No.:
- TVIP51500
- Manufacturer:
- ABUS Security-Center
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 704-4228
- Mfr. Part No.:
- TVIP51500
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Indoor/Outdoor | Indoor, Outdoor | |
| Resolution | 1280 x 1024 pixels, 1280 x 720 pixels, 160 x 160 pixels, 320 x 480 pixels, 480 x 640 pixels | |
| Power Over Ethernet | Yes | |
| IR | Yes | |
| Sensor Type | 1/4 in Progressive Scan CMOS | |
| Height | 58.5 mm | |
| Width | 68.91mm | |
| Depth | 121.3 mm | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Indoor/Outdoor Indoor, Outdoor | ||
Resolution 1280 x 1024 pixels, 1280 x 720 pixels, 160 x 160 pixels, 320 x 480 pixels, 480 x 640 pixels | ||
Power Over Ethernet Yes | ||
IR Yes | ||
Sensor Type 1/4 in Progressive Scan CMOS | ||
Height 58.5 mm | ||
Width 68.91mm | ||
Depth 121.3 mm | ||
