- RS Stock No.:
- 493-5590
- Mfr. Part No.:
- KPC-190SB1
- Manufacturer:
- Sure24
Discontinued product
- RS Stock No.:
- 493-5590
- Mfr. Part No.:
- KPC-190SB1
- Manufacturer:
- Sure24
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Internal Mono Bullet Camera
The ultra compact 190 series cameras have image enhanced technology to ensure that pictures are clear and objects ultra sharp
Lens: 3.6mm dia.
Dimensions: 19mm dia.
Lens: 3.6mm dia.
Dimensions: 19mm dia.
Supplied with
mounting bracket
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor |
Analogue/Network | Analogue |
Resolution | 420 TVL |
Vandal Resistant | No |
Focal Length | 3.6mm |
Sensor Type | 1/3 in Super HAD CCD |
Diameter | 19mm |
Height | 58 mm |
Depth | 19 mm |
Width | 60mm |