- RS Stock No.:
- 177-1174
- Mfr. Part No.:
- V672B-W312MIR
- Manufacturer:
- Vicon
Discontinued product
- RS Stock No.:
- 177-1174
- Mfr. Part No.:
- V672B-W312MIR
- Manufacturer:
- Vicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
The V672B-W312MIR weatherproof, bullet camera is a durable camera with integrated IR illumination. They provide HD analog quality video over coaxial cable. The cameras may be mounted on a wall or ceiling. Day/night, Infrared (IR) illumination and Digital Noise Reduction (DNR) are standard. NTSC and PAL versions are available.
Day/night, IR illumination and wide dynamic range (WDR)
Motorized lens
2MP (TVI/AHD), 700 TVL (CVBS)
4X optical zoom
42 LEDs provide illumination up to 130 ft (40 m)
Digital noise reduction (DNR)
NTSC and PAL models
Motorized lens
2MP (TVI/AHD), 700 TVL (CVBS)
4X optical zoom
42 LEDs provide illumination up to 130 ft (40 m)
Digital noise reduction (DNR)
NTSC and PAL models
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Outdoor |
Analogue/Network | Analogue |
Maximum Resolution | 1937 x 1097 Pixel |
Sensor Size | 2MP |
IR | Yes |
Focal Length | 2.8 → 12mm |
Sensor Type | 1/2.8-inch CMOS |
Dual Voltage | Yes |
Height | 98.4 mm |
Diameter | 87mm |