- RS Stock No.:
- 177-1167
- Mfr. Part No.:
- V944B-W312MIR
- Manufacturer:
- Vicon
Discontinued product
- RS Stock No.:
- 177-1167
- Mfr. Part No.:
- V944B-W312MIR
- Manufacturer:
- Vicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Vicons V940B Series of HD IP Bullet Cameras is designed for performance in the most demanding security installations. They support H.264/H.265 compression. The series offers a number of versions with a motorized varifocal autoiris lens and true WDR. The cameras include IR illuminators. They can be used in indoor and outdoor applications.
1080P (2 MP), 4 MP and 5 MP models
True day/night camera with built-in varifocal lens and IR Illuminators
Additional 2 MP models with enhanced WDR (132 dB) and sensitivity (starlight)
H.265/H.264 and M-JPEG compression
Power-over-Ethernet (PoE), 12 VDC and 24 VAC
True day/night camera with built-in varifocal lens and IR Illuminators
Additional 2 MP models with enhanced WDR (132 dB) and sensitivity (starlight)
H.265/H.264 and M-JPEG compression
Power-over-Ethernet (PoE), 12 VDC and 24 VAC
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Outdoor |
Analogue/Network | Network |
Maximum Resolution | 2592 x 1520 Pixel |
Sensor Size | 4MP |
IR | Yes |
Audio Support | Yes |
360/180 Panoramic View | Yes |
IP Rating | IP67 |
Dual Voltage | Yes |
Focal Length | 2.7 → 12mm |
Height | 84.6 mm |
Depth | 300.4 mm |
Width | 90mm |