- RS Stock No.:
- 177-1164
- Mfr. Part No.:
- V933EZ-312MIR
- Manufacturer:
- Vicon
Discontinued product
- RS Stock No.:
- 177-1164
- Mfr. Part No.:
- V933EZ-312MIR
- Manufacturer:
- Vicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Vicon V933EZ Series Network Outdoor CCTV Turret Camera (IP66)
Vicons V933EZ-312MIR HD is the ultimate Turret Camera for easy installation. The camera has 3 MP resolution with a motorized varifocal autoiris lens. The integrated pan and tilt motors allow the camera to be installed and then remotely adjust the field of view, eliminating the process of manually positioning the camera in the dome, so that repositioning the camera is as simple as controlling a standard PTZ camera. The V930EZ Series provides triple streaming and supports H.264 compression technology, drastically reducing file sizes and conserving valuable network bandwidth.
The turret camera is designed for easy installation. Power over Ethernet (IEEE 802.3af) eliminates the need for power cables, providing a cost-effective method of installation. The camera also accepts 12 VDC.
In order to adapt to constantly changing outdoor lighting conditions, the V933EZ-312MIR features an autoiris lens to adjust the lens opening to the changing light levels. The true day/night progressive scan camera also includes a removable IR cut filter for superior image quality in all lighting conditions. Wide Dynamic Range further improves picture quality by balancing the high contrast between bright and dark areas in scenes, providing one clear image. The camera includes IR illuminators.
The turret camera is designed for easy installation. Power over Ethernet (IEEE 802.3af) eliminates the need for power cables, providing a cost-effective method of installation. The camera also accepts 12 VDC.
In order to adapt to constantly changing outdoor lighting conditions, the V933EZ-312MIR features an autoiris lens to adjust the lens opening to the changing light levels. The true day/night progressive scan camera also includes a removable IR cut filter for superior image quality in all lighting conditions. Wide Dynamic Range further improves picture quality by balancing the high contrast between bright and dark areas in scenes, providing one clear image. The camera includes IR illuminators.
Features & Benefits:
• Remote motorized pan and tilt camera control
• 3 MP
• Motorized focus and zoom varifocal lens
• Wide Dynamic Range (WDR)
• IR LEDs (98 ft/30 m range)
• 0.1 lux low light capabilities (colour)
• Triple streaming
• Privacy Masking
• Power-over-Ethernet (PoE), 12 VDC
• Micro SD card local storage
• IP66 rated for outdoor environments
• IK10 rated for impact protection
• 3 MP
• Motorized focus and zoom varifocal lens
• Wide Dynamic Range (WDR)
• IR LEDs (98 ft/30 m range)
• 0.1 lux low light capabilities (colour)
• Triple streaming
• Privacy Masking
• Power-over-Ethernet (PoE), 12 VDC
• Micro SD card local storage
• IP66 rated for outdoor environments
• IK10 rated for impact protection
Typical Applications:
Vicons Security Cameras and complete CCTV systems are the best-in-class devices that are highly appreciated by professionals and the most demanding customers. CCTV monitoring systems are usually installed as an addition to alarms and other security systems.
Typical applications are:
• Shops
• Hotels
• Banks
• Fuel Stations
• Production Halls
• Warehouses
• Car Parkings
Typical applications are:
• Shops
• Hotels
• Banks
• Fuel Stations
• Production Halls
• Warehouses
• Car Parkings
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Outdoor |
Analogue/Network | Network |
Maximum Resolution | 2048 x 1536 Pixel |
Sensor Size | 3MP |
IR | Yes |
IP Rating | IP66 |
Focal Length | 2.8 → 12mm |
Diameter | 146.8mm |
Height | 125.1 mm |