- RS Stock No.:
- 135-4091
- Mfr. Part No.:
- WV-SW397B
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 135-4091
- Mfr. Part No.:
- WV-SW397B
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Panasonic Network Dome Camera
The Panasonic WV-SW397B high performance PTZ camera delivers a clear HD 720p image with 105 dB wide dynamic range. The dome camera is an impact-resistant polycarbonate with aluminium diecast body and IP66, IK10-rated weather-resistant. The WV-SW397B outdoor camera is ready for mounting outdoor
High Sensitivity
Powerful Pan-Tilt-Zoom
Wide tile angle
Powerful Pan-Tilt-Zoom
Wide tile angle
The Panasonic PTZ camera is suitable for surveillance where broad area coverage and zooming in are required
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Outdoor |
Analogue/Network | Network |
Resolution | 1280 x 960 |
Power Over Ethernet | Yes |
Vandal Resistant | Yes |
Audio Support | Yes |
360/180 Panoramic View | Yes |
IP Rating | IP66 |
Sensor Type | 1/3 in MOS |
Focal Length | 4.3 → 129mm |
ONVIF | Yes |
Height | 392 mm |
Diameter | 229mm |