- RS Stock No.:
- 177-1171
- Mfr. Part No.:
- S24-PS
- Manufacturer:
- Vicon
Discontinued product
- RS Stock No.:
- 177-1171
- Mfr. Part No.:
- S24-PS
- Manufacturer:
- Vicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SurveyorVFT Pressurized Camera Dome housing has all the features and functions of the SurveyorVFT Camera Dome System. The interior is pressurized with dry nitrogen gas and regulated with a relief valve. A Low Pressure Warning displays if pressure inside the dome dips below psig. Sensor titles display for temperature, relative humidity and pressure, which can be disabled. In addition, the interior is environmentally controlled using a thermostatically-controlled heater/fan assembly.
Sealed and pressurized housing offers maximum environmental protection
Impact-resistant polycarbonate dome
Provides indoor or outdoor environmental control for SurveyorVFT Camera Dome
Pendant or wall mount available
Versions available with day/night 23X or 36X
High-resolution 540 TVL
Wide Dynamic Range provides best contrast for high quality images
Impact-resistant polycarbonate dome
Provides indoor or outdoor environmental control for SurveyorVFT Camera Dome
Pendant or wall mount available
Versions available with day/night 23X or 36X
High-resolution 540 TVL
Wide Dynamic Range provides best contrast for high quality images
Specifications
Attribute | Value |
---|---|
Type | Power Supply |
Supply Voltage | 230.0V |
Depth | 68.5 mm |
Height | 72.0 mm |
Width | 97.0mm |
Accessory Type | Power Supply |