Startech, 300mm, Black, UTP, Terminated PVC Sheath
- RS Stock No.:
- 192-9523
- Mfr. Part No.:
- M45PATCH1BK
- Manufacturer:
- Startech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-9523
- Mfr. Part No.:
- M45PATCH1BK
- Manufacturer:
- Startech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Startech | |
| Length | 300mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Outer Sheath Material | PVC | |
| Sheath Colour | Black | |
| Fire Behaviour | CMG Rated | |
| American Wire Gauge | 24 AWG | |
| Standards Met | CE, RoHS Compliant | |
| Conductor Strand Type | Stranded | |
| Select all | ||
|---|---|---|
Brand Startech | ||
Length 300mm | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Outer Sheath Material PVC | ||
Sheath Colour Black | ||
Fire Behaviour CMG Rated | ||
American Wire Gauge 24 AWG | ||
Standards Met CE, RoHS Compliant | ||
Conductor Strand Type Stranded | ||
- COO (Country of Origin):
- CN
StarTech.com Cat5e Cable, 50-Micron Gold Connectors, Copper Conductors - M45PATCH1BK
Add a connection to your Ethernet network with this patch cable from StarTech.com. It has two universal RJ45 connectors, so you can be sure it's compatible with standard systems. The cable is constructed as four twisted pairs to minimise crosstalk and give you a reliable method of communication. A CAT5e rating indicates it supports fast data transfer speeds. Use it to link hubs, workstations and distribution panels.
High-quality materialsThe cable has 50-micron gold connectors to prevent corrosion. The wires are made from 100% copper to maximise performance.
Durable constructionA durable PVC jacket and strain relief at each end make this a dependable option.
Durable constructionA durable PVC jacket and strain relief at each end make this a dependable option.
• Versatile option suitable for Gigabit Ethernet
• Stranded wires for cable flexibility and easy installation
• Stranded wires for cable flexibility and easy installation
FAQs
Molded RJ45 connectors
Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
coloured hoods for departmental colour coding
Constructed with top quality components
High quality 24 AWG copper wire
Molded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to minimize the stress at the plug termination point
50-micron gold connectors ensure optimum conductivity while eliminating network signal loss due to oxidation or corrosion
Backed by StarTech.com lifetime warranty
Applications
Connect PoE-enabled devices to 10Gb networks
Connect servers to a Storage Area Network (SAN)
Deliver data, voice and video over 10 Gigabit networks
Connect between computers, hubs, switches, routers, print servers and patch panels
Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
coloured hoods for departmental colour coding
Constructed with top quality components
High quality 24 AWG copper wire
Molded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to minimize the stress at the plug termination point
50-micron gold connectors ensure optimum conductivity while eliminating network signal loss due to oxidation or corrosion
Backed by StarTech.com lifetime warranty
Applications
Connect PoE-enabled devices to 10Gb networks
Connect servers to a Storage Area Network (SAN)
Deliver data, voice and video over 10 Gigabit networks
Connect between computers, hubs, switches, routers, print servers and patch panels
What fire behaviour does this Cat5e cable exhibit?The cable has a CMG-rated fire behaviour. This means it's safe to use with in-wall installations, as well as small riser applications.
